Part Details for HER158 by Goodwork Semiconductor Co Ltd
Overview of HER158 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER158
HER158 CAD Models
HER158 Part Data Attributes
|
HER158
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER158
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for HER158
This table gives cross-reference parts and alternative options found for HER158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5399PL-TP | Rectifier Diode, | Micro Commercial Components | HER158 vs SM5399PL-TP |
BYG21MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HER158 vs BYG21MH |
RGP15M | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM) | Taiwan Semiconductor | HER158 vs RGP15M |
GDGS56M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | HER158 vs GDGS56M |
BYG23MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HER158 vs BYG23MH |
BYG21M | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HER158 vs BYG21M |
RS1510FL | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HER158 vs RS1510FL |
BYG23M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HER158 vs BYG23M |
GROMA | Rectifier Diode, | Surge Components Inc | HER158 vs GROMA |
S15MLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER158 vs S15MLW |