Part Details for HER207G-K by Taiwan Semiconductor
Overview of HER207G-K by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER207G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER207G-KTR-ND
|
DigiKey | 75NS, 2A, 800V, HIGH EFFICIENT R Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0463 / $0.0723 | Buy Now |
DISTI #
HER207G-K
|
Avnet Americas | 75ns, 2A, 800V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER207G-K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0473 / $0.0515 | Buy Now |
DISTI #
821-HER207G-K
|
Mouser Electronics | Rectifiers 75ns, 2A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0460 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0551 | Buy Now |
DISTI #
HER207G-K
|
Avnet Americas | 75ns, 2A, 800V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER207G-K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0473 / $0.0515 | Buy Now |
DISTI #
HER207G-K
|
Avnet Americas | 75ns, 2A, 800V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HER207G-K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0473 / $0.0515 | Buy Now |
Part Details for HER207G-K
HER207G-K CAD Models
HER207G-K Part Data Attributes
|
HER207G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER207G-K
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |