Part Details for HER207GH by Taiwan Semiconductor
Overview of HER207GH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER207GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER207GHCT-ND
|
DigiKey | 75NS, 2A, 800V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.0772 / $0.4800 | Buy Now |
DISTI #
HER207GH
|
Avnet Americas | Diode High Efficiency Rectifier 800V 2A 2-Pin DO-204AC T/R - Tape and Reel (Alt: HER207GH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0776 / $0.0847 | Buy Now |
DISTI #
821-HER207GH
|
Mouser Electronics | Rectifiers 75ns, 2A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0740 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0905 | Buy Now |
DISTI #
HER207GH
|
Avnet Americas | Diode High Efficiency Rectifier 800V 2A 2-Pin DO-204AC T/R - Tape and Reel (Alt: HER207GH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0776 / $0.0847 | Buy Now |
DISTI #
HER207GH
|
Avnet Americas | Diode High Efficiency Rectifier 800V 2A 2-Pin DO-204AC T/R - Tape and Reel (Alt: HER207GH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0776 / $0.0847 | Buy Now |
Part Details for HER207GH
HER207GH CAD Models
HER207GH Part Data Attributes
|
HER207GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER207GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER207GH
This table gives cross-reference parts and alternative options found for HER207GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER207GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER207GD1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER207GH vs HER207GD1 |
HER207GC1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER207GH vs HER207GC1 |