Part Details for HER3003A by Diodes Incorporated
Overview of HER3003A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER3003A
HER3003A CAD Models
HER3003A Part Data Attributes
|
HER3003A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HER3003A
Diodes Incorporated
Rectifier Diode, 30A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HER3003A
This table gives cross-reference parts and alternative options found for HER3003A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER3003A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER3003A | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, PLASTIC, TO-247, 3 PIN | Rectron Semiconductor | HER3003A vs HER3003A |
HER3003A | Rectifier Diode, 30A, 200V V(RRM) | Master Instrument Corp | HER3003A vs HER3003A |
HER3003A | Rectifier Diode, 30A, 200V V(RRM) | Littelfuse Inc | HER3003A vs HER3003A |