Part Details for HER3005 by DC Components Co Ltd
Overview of HER3005 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER3005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER3005-DC
|
TME | Diode: rectifying, THT, 400V, 30A, tube, Ifsm: 200A, TO3P, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$0.7700 / $1.1300 | RFQ |