Part Details for HER3006PT by Sensitron Semiconductors
Overview of HER3006PT by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER3006PT
HER3006PT CAD Models
HER3006PT Part Data Attributes
|
HER3006PT
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HER3006PT
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-3P | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HER3006PT
This table gives cross-reference parts and alternative options found for HER3006PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER3006PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE6252 | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, | NTE Electronics Inc | HER3006PT vs NTE6252 |
SF307C | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | HER3006PT vs SF307C |
H30D60C | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | HER3006PT vs H30D60C |
60CPU06-F | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | HER3006PT vs 60CPU06-F |