Part Details for HER3006PT by Taiwan Semiconductor
Overview of HER3006PT by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HER3006PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HER3006PT-ND
|
DigiKey | DIODE ARRAY GP 600V 30A TO247AD Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
HER3006PT
|
Avnet Americas | Diode High Efficiency Rectifier 600V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: HER3006PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.0903 / $1.2060 | Buy Now |
DISTI #
821-HER3006PT
|
Mouser Electronics | Rectifiers 80ns, 30A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 863 |
|
$1.0600 / $2.4500 | Buy Now |
|
Future Electronics | Diode High Efficiency Rectifier 600V 30A 3-Pin TO-247AD Tube RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tube | 0Tube |
|
$1.3000 | Buy Now |
DISTI #
HER3006PT
|
Avnet Americas | Diode High Efficiency Rectifier 600V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: HER3006PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.0903 / $1.2060 | Buy Now |
DISTI #
HER3006PT
|
Avnet Americas | Diode High Efficiency Rectifier 600V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: HER3006PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.0903 / $1.2060 | Buy Now |
Part Details for HER3006PT
HER3006PT CAD Models
HER3006PT Part Data Attributes
|
HER3006PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER3006PT
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HER3006PT
This table gives cross-reference parts and alternative options found for HER3006PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER3006PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP30JP | Rectifier Diode, | Taitron Components Inc | HER3006PT vs FEP30JP |
HER3006PT | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-3P, 3 PIN | HY Electronic Corp | HER3006PT vs HER3006PT |