Part Details for HER308G-G by Comchip Technology Corporation Ltd
Overview of HER308G-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER308G-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 3A, 1000V V(RRM) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
RFQ |
Part Details for HER308G-G
HER308G-G CAD Models
HER308G-G Part Data Attributes:
|
HER308G-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
HER308G-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for HER308G-G
This table gives cross-reference parts and alternative options found for HER308G-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER308G-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY228/13S | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Telefunken Microelectronics Gmbh | HER308G-G vs BY228/13S |
BY399S | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | TDK Corporation | HER308G-G vs BY399S |
BY228-13 | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Telefunken Microelectronics Gmbh | HER308G-G vs BY228-13 |
GP30M | Rectifier Diode, 1 Element, 3A, 1000V V(RRM) | Taiwan Semiconductor | HER308G-G vs GP30M |