There are no models available for this part yet.
Overview of HER502 by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HER502 by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HER502
|
TME | Diode: rectifying, THT, 100V, 5A, Ammo Pack, Ifsm: 150A, DO27, 50ns Min Qty: 5 | 475 |
|
$0.0900 / $0.1600 | Buy Now |