There are no models available for this part yet.
Overview of HER502 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HER502 by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HER502-YAN
|
TME | Diode: rectifying, THT, 100V, 5A, tape, Ifsm: 150A, DO201AD, Ufmax: 1V Min Qty: 5 | 65 |
|
$0.0770 / $0.2200 | Buy Now |