-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HER504-B
|
Mouser Electronics | Rectifiers 5A 300V 50ns RoHS: Compliant | 2142 |
|
$0.0960 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HER504-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER504-B
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for HER504-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER504-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | HER504-B vs HER504 |
HER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | HER504-B vs HER504 |
HER504-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER504-B vs HER504-TP |
HER504-H | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER504-B vs HER504-H |
HER504-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER504-B vs HER504-TP-HF |
HER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-27, | HY Electronic Corp | HER504-B vs HER504 |
HER504 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | HER504-B vs HER504 |