Part Details for HER508GP-AP by Micro Commercial Components
Overview of HER508GP-AP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER508GP-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-HER508GP-AP-ND
|
DigiKey | Interface Min Qty: 12000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1092 | Buy Now |
DISTI #
833-HER508GP-AP
|
Mouser Electronics | Rectifiers Super Fast Recovery Rectifiers RoHS: Compliant | 0 |
|
$0.1010 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.1002 | Buy Now |
Part Details for HER508GP-AP
HER508GP-AP CAD Models
HER508GP-AP Part Data Attributes
|
HER508GP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER508GP-AP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for HER508GP-AP
This table gives cross-reference parts and alternative options found for HER508GP-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER508GP-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER508GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER508GP-AP vs HER508GP-AP-HF |
HER508G | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER508GP-AP vs HER508G |
HER508G-H | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER508GP-AP vs HER508G-H |
HER508GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER508GP-AP vs HER508GP-BP-HF |
HER508GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER508GP-AP vs HER508GP-TP-HF |
HER508GP-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER508GP-AP vs HER508GP-TP |
HER508GP-BP | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER508GP-AP vs HER508GP-BP |