Part Details for HER602 by Changzhou Starsea Electronics Co Ltd
Overview of HER602 by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for HER602
HER602 CAD Models
HER602 Part Data Attributes
|
HER602
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER602
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10000 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |