Part Details for HER602 by Galaxy Semi-Conductor Co Ltd
Overview of HER602 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for HER602
HER602 CAD Models
HER602 Part Data Attributes
|
HER602
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER602
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 6A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO |