Part Details for HER602 by RFE International Inc
Overview of HER602 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for HER602
HER602 CAD Models
HER602 Part Data Attributes
|
HER602
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
HER602
RFE International Inc
Rectifier Diode, 1 Element, 6A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for HER602
This table gives cross-reference parts and alternative options found for HER602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER602 | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Taiwan Semiconductor | HER602 vs HER602 |
FR602/G | Rectifier Diode, 1 Element, 6A, 100V V(RRM), | RFE International Inc | HER602 vs FR602/G |