Part Details for HER605G by Galaxy Microelectronics
Overview of HER605G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER605G
HER605G CAD Models
HER605G Part Data Attributes
|
HER605G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
HER605G
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 6A; VFM MAX (V): 1.3V; @ IF (A): 6A; IFSM MAX (A): 200A; IR MAX (UA): 10uA; @VR (V): 400V; TRR MAX (NS): 60ns; Package: R-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | R-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER605G
This table gives cross-reference parts and alternative options found for HER605G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER605G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60S4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | HER605G vs 60S4 |
60S4-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER605G vs 60S4-BP |
HER605GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Micro Commercial Components | HER605G vs HER605GP-AP-HF |
HER605 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | HER605G vs HER605 |
HER605GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Micro Commercial Components | HER605G vs HER605GP-BP-HF |
FR604-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Won-Top Electronics Co Ltd | HER605G vs FR604-LF |
HER605GP-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Micro Commercial Components | HER605G vs HER605GP-BP |
HER605G-B | Rectifier Diode, | Rectron Semiconductor | HER605G vs HER605G-B |
DR754-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Micro Commercial Components | HER605G vs DR754-TP-HF |
SFR604 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER605G vs SFR604 |