Part Details for HER802 by Qua-Tron Electronics Industrial Co Ltd
Overview of HER802 by Qua-Tron Electronics Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for HER802
HER802 CAD Models
HER802 Part Data Attributes
|
HER802
Qua-Tron Electronics Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER802
Qua-Tron Electronics Industrial Co Ltd
Rectifier Diode, 1 Element, 8A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |