Part Details for HERAF1004G by Taiwan Semiconductor
Overview of HERAF1004G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HERAF1004G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HERAF1004G-ND
|
DigiKey | DIODE GEN PURP 300V 10A ITO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3805 / $1.0100 | Buy Now |
DISTI #
HERAF1004G
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 300V 10A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: HERAF1004G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4010 / $0.4435 | Buy Now |
DISTI #
821-HERAF1004G
|
Mouser Electronics | Rectifiers 50ns, 10A, 300V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3800 / $1.0100 | Order Now |
|
Future Electronics | Rectifiers 50ns, 10A, 300V, High Efficient Recovery Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4680 | Buy Now |
DISTI #
HERAF1004G
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 300V 10A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: HERAF1004G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4010 / $0.4435 | Buy Now |
Part Details for HERAF1004G
HERAF1004G CAD Models
HERAF1004G Part Data Attributes:
|
HERAF1004G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERAF1004G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, ITO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HERAF1004G
This table gives cross-reference parts and alternative options found for HERAF1004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERAF1004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERAF1004GC0 | Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Taiwan Semiconductor | HERAF1004G vs HERAF1004GC0 |
HERAF1004GHC0G | Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | HERAF1004G vs HERAF1004GHC0G |