There are no models available for this part yet.
Overview of HERF1602GH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for HERF1602GH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-HERF1602GH-ND
|
DigiKey | 50NS, 16A, 100V, HIGH EFFICIENT Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5651 | Buy Now | |
DISTI #
HERF1602GH
|
Avnet Americas | 50ns, 16A, 100V, High Efficient Recovery Rectifier - Rail/Tube (Alt: HERF1602GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4234 | Buy Now | |
DISTI #
821-HERF1602GH
|
Mouser Electronics | Rectifiers 50ns, 16A, 100V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4670 / $1.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.5740 | Buy Now |
CAD Models for HERF1602GH by Taiwan Semiconductor
Part Data Attributes for HERF1602GH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
Diode Type
|
RECTIFIER DIODE
|
JESD-609 Code
|
e3
|
Terminal Finish
|
MATTE TIN
|