There are no models available for this part yet.
Overview of HES172G450W4C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HES172G450W4C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H5736
|
Newark | Aluminum Electrolytic Capacitor, 1700Uf, 450V, Capacitance:1700µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:0%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:0.051Ohm Rohs Compliant: Yes |Cornell Dubilier HES172G450W4C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.8900 | Buy Now | |
DISTI #
HES172G450W4C-ND
|
DigiKey | CAP ALUM 1700UF 450V SCREW CHAS Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.5124 | Buy Now | |
DISTI #
598-HES172G450W4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1700uF 450V CASE 2.5in x 4.125in RoHS: Compliant | 0 |
|
$153.5100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1700 µF - 0%, +50% Tolerance - 450 V - 51mOhm @ 120Hz ESR - 1000 Hrs @ 105°C - Radial, Can - Screw Terminals. RoHS: Compliant | 0 |
|
$155.1900 / $425.1100 | Buy Now |
CAD Models for HES172G450W4C by Cornell Dubilier Electronics Inc
Part Data Attributes for HES172G450W4C by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.E.2
|
HTS Code
|
8532.22.00.85
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85 degC
|
Capacitance
|
1700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
51 mΩ
|
Leakage Current
|
2.6239 mA
|
Length
|
104.775 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
7100 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|