Part Details for HES301G400U3C by Cornell Dubilier Electronics Inc
Overview of HES301G400U3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HES301G400U3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H5744
|
Newark | Aluminum Electrolytic Capacitor, 300Uf, 400V, Capacitance:300Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:0%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:19Mmrohs Compliant: Yes |Cornell Dubilier HES301G400U3C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6000 / $52.6300 | Buy Now |
DISTI #
2266-HES301G400U3C-ND
|
DigiKey | CAP ALUM 300UF 50% 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$79.8500 / $100.9300 | Buy Now |
DISTI #
HES301G400U3C-ND
|
DigiKey | CAP ALUM 300UF 50% 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6222 | Buy Now |
DISTI #
598-HES301G400U3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 300uF 400V CASE 1.75in x 3.12in RoHS: Compliant | 0 |
|
$47.6700 / $50.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$38.3900 / $63.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$38.3900 / $63.7800 | Buy Now |
Part Details for HES301G400U3C
HES301G400U3C CAD Models
HES301G400U3C Part Data Attributes
|
HES301G400U3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES301G400U3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 0% -Tol, 300uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.22.00.55 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 275 mΩ | |
Leakage Current | 1.0392 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |