Part Details for HES402G450X5L by Cornell Dubilier Electronics Inc
Overview of HES402G450X5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HES402G450X5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H5751
|
Newark | Aluminum Electrolytic Capacitor, 4000Uf, 450V, Capacitance:4000µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:0%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:0.025Ohm Rohs Compliant: Yes |Cornell Dubilier HES402G450X5L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.9500 | Buy Now |
DISTI #
HES402G450X5L-ND
|
DigiKey | CAP ALUM 4000UF 450V SCREW CHAS Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.6500 | Buy Now |
DISTI #
598-HES402G450X5L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 450V RoHS: Compliant | 0 |
|
$314.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$318.8500 / $911.8300 | Buy Now |
DISTI #
HES402G450X5L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$318.6500 | Buy Now |
Part Details for HES402G450X5L
HES402G450X5L CAD Models
HES402G450X5L Part Data Attributes
|
HES402G450X5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES402G450X5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 0% -Tol, 4000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.22.00.85 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 4000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 4 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 12700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |