Part Details for HES901G350V5C by Cornell Dubilier Electronics Inc
Overview of HES901G350V5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HES901G350V5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H5757
|
Newark | Aluminum Electrolytic Capacitor, 900Uf, 350V, Capacitance:900Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:0%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:0.11Ohm Rohs Compliant: Yes |Cornell Dubilier HES901G350V5C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1600 / $79.9500 | Buy Now |
DISTI #
HES901G350V5C-ND
|
DigiKey | CAP ALUM 900UF 50% 350V SCREW Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3464 | Buy Now |
DISTI #
598-HES901G350V5C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 900uF 350V CASE 2in x 5.125in RoHS: Compliant | 0 |
|
$75.1200 / $78.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.0800 / $195.0400 | Buy Now |
Part Details for HES901G350V5C
HES901G350V5C CAD Models
HES901G350V5C Part Data Attributes
|
HES901G350V5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES901G350V5C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 0% -Tol, 900uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 1.6837 mA | |
Length | 130.175 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |