Part Details for HEW.LM.368.XLNP by LEMO connectors
Overview of HEW.LM.368.XLNP by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEW.LM.368.XLNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1201-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$196.7934 / $221.9500 | Buy Now |
DISTI #
3937-HEW.LM.368.XLNP-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD SLDR Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-HEWLM368XLNP
|
Mouser Electronics | Standard Circular Connector 68P FEMALE PCB RECPT BACK PANEL MOUNT RoHS: Compliant | 4 |
|
$198.2400 / $221.9300 | Buy Now |
DISTI #
000000000003546879
|
Sager | Standard Circular Connector 68P FEMALE PCB RECPT BACK PANEL MOUNT Min Qty: 1 | 0 |
|
$185.5100 / $225.3900 | Buy Now |
Part Details for HEW.LM.368.XLNP
HEW.LM.368.XLNP CAD Models
HEW.LM.368.XLNP Part Data Attributes
|
HEW.LM.368.XLNP
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HEW.LM.368.XLNP
LEMO connectors
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |