Part Details for HEX-CC by Eaton Bussmann
Overview of HEX-CC by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4001
|
Newark | Buss Fuseholder |Eaton Bussmann HEX-CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.5700 / $339.9200 | Buy Now |
DISTI #
HEX-CC-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.9900 | Buy Now |
DISTI #
71445526
|
RS | Fuseholder, In-Line, 2 Pole, 600V, 30A | Bussmann by Eaton HEX-CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 3 |
|
$233.1300 / $291.4100 | Buy Now |