Part Details for HEX40-AB-00-17-A6-1 by TE Connectivity
Overview of HEX40-AB-00-17-A6-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AB-00-17-A6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9788
|
Newark | Hex40-Ab-00-17-A6-1 |Raychem Te Connectivity HEX40-AB-00-17-A6-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$211.6800 | Buy Now |
DISTI #
43M3274
|
Newark | Hex40-Ab-00-17-A6-1 |Raychem Te Connectivity HEX40-AB-00-17-A6-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.7700 | Buy Now |
DISTI #
HEX40-AB-00-17-A6-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.3924 | Buy Now |
DISTI #
327913-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 327913-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$202.6178 / $243.8282 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy |
26 In Stock |
|
$231.2900 / $271.8300 | Buy Now |
DISTI #
76893493
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$267.6600 | Buy Now |
DISTI #
76891214
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 9 |
|
$300.6770 / $353.3790 | Buy Now |
DISTI #
RYCHEX40-AB-00-17-A6-1
|
Interstate Connecting Components | HEX40-AB-00-17-A6-1 | 0 |
|
Buy Now | |
DISTI #
000000000002275032
|
Sager | Standard Circular Connector HEX40-AB-00-17-A6-1 Min Qty: 1 | 0 |
|
$211.2900 / $265.1400 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy |
26 In Stock |
|
$231.2900 / $271.8300 | Buy Now |
Part Details for HEX40-AB-00-17-A6-1
HEX40-AB-00-17-A6-1 CAD Models
HEX40-AB-00-17-A6-1 Part Data Attributes
|
HEX40-AB-00-17-A6-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AB-00-17-A6-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |