Part Details for HEX40-AB-00-17-A6-2-DS by TE Connectivity
Overview of HEX40-AB-00-17-A6-2-DS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HEX40-AB-00-17-A6-2-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX40-AB-00-17-A6-2-DS-ND
|
DigiKey | HEX40-AB-00-17-A6-2-DS Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.1804 | Buy Now |
DISTI #
273233-000
|
Avnet Americas | HEX40-AB-00-17-A6-2-DS - Bulk (Alt: 273233-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$220.7426 / $265.6394 | Buy Now |
DISTI #
650-HEX40AB0017A62DS
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HEX40-AB-00-17-A6-2-DS RoHS: Not Compliant | 0 |
|
$253.1700 | Order Now |
|
Onlinecomponents.com | HEX40-AB-00-17-A6-2-DS | 0 |
|
$229.1600 / $567.8900 | Buy Now |
DISTI #
000000000003784132
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX40-AB-00-17-A6-2-DS Min Qty: 1 | 0 |
|
$230.1900 / $288.8600 | Buy Now |
|
Master Electronics | HEX40-AB-00-17-A6-2-DS | 0 |
|
$229.1600 / $567.8900 | Buy Now |
Part Details for HEX40-AB-00-17-A6-2-DS
HEX40-AB-00-17-A6-2-DS CAD Models
HEX40-AB-00-17-A6-2-DS Part Data Attributes
|
HEX40-AB-00-17-A6-2-DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AB-00-17-A6-2-DS
TE Connectivity
ALUMINUM ALLOY, CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |