Part Details for HEX40-AB-00-21-A9-1-DS by TE Connectivity
Overview of HEX40-AB-00-21-A9-1-DS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEX40-AB-00-21-A9-1-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX40-AB-00-21-A9-1-DS-ND
|
DigiKey | HEX40-AB-00-21-A9-1-DS Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.8800 | Buy Now |
DISTI #
298521-000
|
Avnet Americas | HEX40-AB-00-21-A9-1-DS - Bulk (Alt: 298521-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$226.5836 / $272.6684 | Buy Now |
|
Onlinecomponents.com | HEX40-AB-00-21-A9-1-DS | 0 |
|
$235.2200 / $582.9200 | Buy Now |
DISTI #
298521-000
|
Avnet Americas | HEX40-AB-00-21-A9-1-DS - Bulk (Alt: 298521-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$226.5836 / $272.6684 | Buy Now |
|
Master Electronics | HEX40-AB-00-21-A9-1-DS | 0 |
|
$235.2200 / $582.9200 | Buy Now |
Part Details for HEX40-AB-00-21-A9-1-DS
HEX40-AB-00-21-A9-1-DS CAD Models
HEX40-AB-00-21-A9-1-DS Part Data Attributes:
|
HEX40-AB-00-21-A9-1-DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AB-00-21-A9-1-DS
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |