Part Details for HEX40-AB-45-15-A5-1-DS by TE Connectivity
Overview of HEX40-AB-45-15-A5-1-DS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HEX40-AB-45-15-A5-1-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX40-AB-45-15-A5-1-DS-ND
|
DigiKey | HEX40-AB-45-15-A5-1-DS Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$516.6064 | Buy Now |
|
Onlinecomponents.com | HEX40-AB-45-15-A5-1-DS | 0 |
|
$482.3600 / $1,226.9200 | Buy Now |
|
Master Electronics | HEX40-AB-45-15-A5-1-DS | 0 |
|
$482.3600 / $1,226.9200 | Buy Now |
Part Details for HEX40-AB-45-15-A5-1-DS
HEX40-AB-45-15-A5-1-DS CAD Models
HEX40-AB-45-15-A5-1-DS Part Data Attributes
|
HEX40-AB-45-15-A5-1-DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AB-45-15-A5-1-DS
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.73 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |