Part Details for HEX40-AB-90-19-A7-1 by TE Connectivity
Overview of HEX40-AB-90-19-A7-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for HEX40-AB-90-19-A7-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2317
|
Newark | Hex40-Ab-90-19-A7-1 |Raychem Te Connectivity HEX40-AB-90-19-A7-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$441.4200 / $494.1000 | Buy Now |
DISTI #
43M3286
|
Newark | Hex40-Ab-90-19-A7-1 |Raychem Te Connectivity HEX40-AB-90-19-A7-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.4800 | Buy Now |
DISTI #
2266-HEX40-AB-90-19-A7-1-ND
|
DigiKey | CONN BACKSH ADPT SZ19 F OLIV M28 Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$443.1500 / $469.7400 | Buy Now |
DISTI #
HEX40-AB-90-19-A7-1-ND
|
DigiKey | CONN BACKSH ADPT SZ19 F OLIV M28 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$424.4532 | Buy Now |
DISTI #
094711-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 094711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$370.0716 / $445.3404 | Buy Now |
DISTI #
650-HEX40AB9019A71
|
Mouser Electronics | Standard Circular Connector HEX40-AB-90-19-A7-1 RoHS: Not Compliant | 1 |
|
$440.2300 / $475.1000 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
30 Partner Stock |
|
$423.3900 / $448.1200 | Buy Now |
DISTI #
094711-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 094711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$370.0716 / $445.3404 | Buy Now |
DISTI #
094711-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 094711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$370.0716 / $445.3404 | Buy Now |
DISTI #
RYCHEX40-AB-90-19-A7-1
|
Interstate Connecting Components | HEX40-AB-90-19-A7-1 | 0 |
|
Buy Now |
Part Details for HEX40-AB-90-19-A7-1
HEX40-AB-90-19-A7-1 CAD Models
HEX40-AB-90-19-A7-1 Part Data Attributes
|
HEX40-AB-90-19-A7-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AB-90-19-A7-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.01 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |