Part Details for HEX40-AC-00-13-A3-3 by TE Connectivity
Overview of HEX40-AC-00-13-A3-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-00-13-A3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3296
|
Newark | Hex40-Ac-00-13-A3-3 |Raychem Te Connectivity HEX40-AC-00-13-A3-3 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.0400 | Buy Now |
DISTI #
HEX40-AC-00-13-A3-3-ND
|
DigiKey | CONN BACKSH BANDING SZ13 C M18 Min Qty: 28 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$306.5179 | Buy Now |
|
Onlinecomponents.com | HexaShield Adapters and Ferrule Kits RoHS: Compliant | 0 |
|
$290.0200 / $815.3300 | Buy Now |
DISTI #
RYCHEX40-AC-00-13-A3-3
|
Interstate Connecting Components | HEX40-AC-00-13-A3-3 | 0 |
|
Buy Now | |
DISTI #
000000000002275054
|
Sager | TE Connectivity HEX40-AC-00-13-A3-3 Min Qty: 1 | 0 |
|
$297.2600 / $349.7100 | Buy Now |
|
Master Electronics | HexaShield Adapters and Ferrule Kits RoHS: Compliant | 0 |
|
$290.0200 / $815.3300 | Buy Now |
Part Details for HEX40-AC-00-13-A3-3
HEX40-AC-00-13-A3-3 CAD Models
HEX40-AC-00-13-A3-3 Part Data Attributes:
|
HEX40-AC-00-13-A3-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-13-A3-3
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |