Part Details for HEX40-AC-00-15-A5-1 by TE Connectivity
Overview of HEX40-AC-00-15-A5-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HEX40-AC-00-15-A5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3298
|
Newark | Hex40-Ac-00-15-A5-1 |Raychem Te Connectivity HEX40-AC-00-15-A5-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.5800 | Buy Now |
DISTI #
HEX40-AC-00-15-A5-1-ND
|
DigiKey | CONN BACKSH ADPT SZ15 D SIL M22 Min Qty: 25 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$213.1604 | Buy Now |
DISTI #
650-HEX40AC0015A51
|
Mouser Electronics | Standard Circular Connector 527781-000 RoHS: Compliant | 0 |
|
$213.1500 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
75 In Stock |
|
$204.7500 / $218.2500 | Buy Now |
DISTI #
527781-000
|
TTI | Standard Circular Connector HEX40-AC-00-15-A5-1 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.9500 / $190.9100 | Buy Now |
DISTI #
RYCHEX40-AC-00-15-A5-1
|
Interstate Connecting Components | HEX40-AC-00-15-A5-1 | 0 |
|
$231.6176 / $235.0747 | Buy Now |
DISTI #
000000000002275056
|
Sager | Standard Circular Connector HEX40-AC-00-15-A5-1 Min Qty: 1 | 0 |
|
$193.8100 / $243.2000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
75 In Stock |
|
$204.7500 / $218.2500 | Buy Now |
Part Details for HEX40-AC-00-15-A5-1
HEX40-AC-00-15-A5-1 CAD Models
HEX40-AC-00-15-A5-1 Part Data Attributes
|
HEX40-AC-00-15-A5-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-15-A5-1
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |