Part Details for HEX40-AC-00-15-A5-2 by TE Connectivity
Overview of HEX40-AC-00-15-A5-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for HEX40-AC-00-15-A5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360595-000
|
Avnet Americas | HEX40-AC-00-15-A5-2 - Bulk (Alt: 360595-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HEX40-AC-00-15-A5-2 RoHS: Compliant | 0 |
|
$126.8700 / $314.4100 | Buy Now |
DISTI #
360595-000
|
Avnet Americas | HEX40-AC-00-15-A5-2 - Bulk (Alt: 360595-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
360595-000
|
Avnet Americas | HEX40-AC-00-15-A5-2 - Bulk (Alt: 360595-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HEX40-AC-00-15-A5-2 RoHS: Compliant | 0 |
|
$126.8700 / $314.4100 | Buy Now |
Part Details for HEX40-AC-00-15-A5-2
HEX40-AC-00-15-A5-2 CAD Models
HEX40-AC-00-15-A5-2 Part Data Attributes
|
HEX40-AC-00-15-A5-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-15-A5-2
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |