Part Details for HEX40-AC-00-15-A5-3 by TE Connectivity
Overview of HEX40-AC-00-15-A5-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for HEX40-AC-00-15-A5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX40-AC-00-15-A5-3-ND
|
DigiKey | CONN BACKSH BANDING SZ15 D M22 Min Qty: 28 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$311.4443 | Buy Now |
DISTI #
655-HEX40AC0015A53
|
Mouser Electronics | Standard Circular Connector HEX40-AC-00-15-A5-3 RoHS: Compliant | 0 |
|
$306.6400 | Order Now |
|
Onlinecomponents.com | 180° D Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
3 In Stock |
|
$321.9200 / $349.5500 | Buy Now |
DISTI #
RYCHEX40-AC-00-15-A5-3
|
Interstate Connecting Components | 0 |
|
$338.4118 | Buy Now | |
|
Master Electronics | 180° D Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
3 In Stock |
|
$321.9200 / $349.5500 | Buy Now |
Part Details for HEX40-AC-00-15-A5-3
HEX40-AC-00-15-A5-3 CAD Models
HEX40-AC-00-15-A5-3 Part Data Attributes
|
HEX40-AC-00-15-A5-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-15-A5-3
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.14 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |