Part Details for HEX40-AC-00-17-A6-1-DS by TE Connectivity
Overview of HEX40-AC-00-17-A6-1-DS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-00-17-A6-1-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX40-AC-00-17-A6-1-DS-ND
|
DigiKey | HEX40-AC-00-17-A6-1-DS Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$283.6456 | Buy Now |
DISTI #
228879-000
|
Avnet Americas | HEX40-AC-00-17-A6-1-DS - Bulk (Alt: 228879-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$247.3044 / $297.6036 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-00-17-A6-1-DS RoHS: Compliant | 0 |
|
$264.8400 / $673.6500 | Buy Now |
|
Master Electronics | HEX40-AC-00-17-A6-1-DS RoHS: Compliant | 0 |
|
$264.8400 / $673.6500 | Buy Now |