Part Details for HEX40-AC-00-17-A6-1-U by TE Connectivity
Overview of HEX40-AC-00-17-A6-1-U by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-00-17-A6-1-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3301
|
Newark | Hex40-Ac-00-17-A6-1-U |Raychem Te Connectivity HEX40-AC-00-17-A6-1-U Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.0400 | Buy Now |
DISTI #
HEX40-AC-00-17-A6-1-U-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E SILV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$240.7400 | Buy Now |
DISTI #
650-HEX40AC0017A61U
|
Mouser Electronics | Standard Circular Connector HEX40-AC-00-17-A6-1-U RoHS: Compliant | 0 |
|
$240.7400 | Order Now |
|
Onlinecomponents.com | HEX40-AC-00-17-A6-1-U RoHS: Compliant | 0 |
|
$235.9200 / $584.6500 | Buy Now |
DISTI #
E62233-000
|
TTI | Standard Circular Connector HEX40-AC-00-17-A6-1-U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$247.2600 | Buy Now |
DISTI #
RYCHEX40-AC-00-17-A6-1-U
|
Interstate Connecting Components | 0 |
|
$283.2206 / $287.4478 | Buy Now | |
DISTI #
000000000002275060
|
Sager | Standard Circular Connector HEX40-AC-00-17-A6-1-U Min Qty: 1 | 0 |
|
$236.9900 / $297.3800 | Buy Now |
Part Details for HEX40-AC-00-17-A6-1-U
HEX40-AC-00-17-A6-1-U CAD Models
HEX40-AC-00-17-A6-1-U Part Data Attributes
|
HEX40-AC-00-17-A6-1-U
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-17-A6-1-U
TE Connectivity
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |