Part Details for HEX40-AC-00-17-A6-2 by TE Connectivity
Overview of HEX40-AC-00-17-A6-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-00-17-A6-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3302
|
Newark | Hex40-Ac-00-17-A6-2 |Raychem Te Connectivity HEX40-AC-00-17-A6-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.5700 | Buy Now |
DISTI #
HEX40-AC-00-17-A6-2-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E SILV Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.5880 | Buy Now |
DISTI #
650-HEX40-AC-0017A62
|
Mouser Electronics | Standard Circular Connector HEX40-AC-00-17-A6-2 RoHS: Compliant | 0 |
|
$245.5800 | Order Now |
|
Onlinecomponents.com | HEX40-AC-00-17-A6-2 RoHS: Compliant | 0 |
|
$222.2900 / $550.8600 | Buy Now |
DISTI #
RYCHEX40-AC-00-17-A6-2
|
Interstate Connecting Components | HEX40-AC-00-17-A6-2 | 0 |
|
Buy Now | |
DISTI #
000000000002275061
|
Sager | Standard Circular Connector HEX40-AC-00-17-A6-2 Min Qty: 1 | 0 |
|
$223.2800 / $280.1900 | Buy Now |
|
Master Electronics | HEX40-AC-00-17-A6-2 RoHS: Compliant | 0 |
|
$222.2900 / $550.8600 | Buy Now |
Part Details for HEX40-AC-00-17-A6-2
HEX40-AC-00-17-A6-2 CAD Models
HEX40-AC-00-17-A6-2 Part Data Attributes:
|
HEX40-AC-00-17-A6-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-17-A6-2
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |