There are no models available for this part yet.
Overview of HEX40-AC-00-17-A7-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-00-17-A7-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M3304
|
Newark | Hex40-Ac-00-17-A7-1 |Raychem Te Connectivity HEX40-AC-00-17-A7-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.7400 | Buy Now | |
DISTI #
2266-HEX40-AC-00-17-A7-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E SILV Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$377.2100 | Buy Now | |
DISTI #
HEX40-AC-00-17-A7-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E SILV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.8536 | Buy Now | |
DISTI #
650-HEX40-AC-0017A71
|
Mouser Electronics | Trimmer Resistors - Through Hole HEX40-AC-00-17-A7-1 RoHS: Compliant | 0 |
|
$350.0600 | Order Now | |
Onlinecomponents.com | HEX40-AC-00-17-A7-1 RoHS: Compliant |
30 In Stock |
|
$325.7400 / $352.9500 | Buy Now | ||
DISTI #
65685394
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$333.7000 / $353.7200 | Buy Now | |
DISTI #
69897130
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 4 |
|
$429.9100 / $458.8350 | Buy Now | |
DISTI #
RYCHEX40-AC-00-17-A7-1
|
Interstate Connecting Components | CB1053-000 | 0 |
|
$370.3677 | Buy Now | |
DISTI #
000000000002275063
|
Sager | Trimmer Resistors - Through Hole HEX40-AC-00-17-A7-1 Min Qty: 1 | 0 |
|
$330.5500 / $377.7800 | Buy Now | |
DISTI #
C1S425201725293
|
Chip1Stop | Backshells RoHS: Compliant | 25 |
|
$330.0000 / $400.0000 | Buy Now |