Part Details for HEX40-AC-00-19-A7-1 by TE Connectivity
Overview of HEX40-AC-00-19-A7-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-00-19-A7-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3305
|
Newark | Hex40-Ac-00-19-A7-1 |Raychem Te Connectivity HEX40-AC-00-19-A7-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.2700 | Buy Now |
DISTI #
650-HEX40-AC-0019A71
|
Mouser Electronics | Standard Circular Connector HEX40-AC-00-19-A7-1 RoHS: Compliant | 0 |
|
$258.8100 | Order Now |
|
Onlinecomponents.com | HEX40-AC-00-19-A7-1 RoHS: Compliant |
16 In Stock |
|
$265.1500 / $321.3100 | Buy Now |
DISTI #
62997154
|
Verical | 180° 19 Shell Size Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 14 |
|
$349.9470 / $417.7030 | Buy Now |
DISTI #
84436071
|
Verical | 180° 19 Shell Size Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$300.5100 | Buy Now |
DISTI #
RYCHEX40-AC-00-19-A7-1
|
Interstate Connecting Components | HEX40-AC-00-19-A7-1 | 0 |
|
$283.5000 / $287.7314 | Buy Now |
DISTI #
000000000002275064
|
Sager | Standard Circular Connector HEX40-AC-00-19-A7-1 Min Qty: 1 | 0 |
|
$237.2100 / $297.6800 | Buy Now |
|
Master Electronics | HEX40-AC-00-19-A7-1 RoHS: Compliant |
16 In Stock |
|
$265.1500 / $321.3100 | Buy Now |