Part Details for HEX40-AC-00-19-A7-3-DS by TE Connectivity
Overview of HEX40-AC-00-19-A7-3-DS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HEX40-AC-00-19-A7-3-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3306
|
Newark | Hex40-Ac-00-19-A7-3-Ds |Raychem Te Connectivity HEX40-AC-00-19-A7-3-DS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.7500 | Buy Now |
DISTI #
HEX40-AC-00-19-A7-3-DS-ND
|
DigiKey | CONN BACKSH BANDING SZ19 F M28 Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.6056 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-00-19-A7-3-DS RoHS: Compliant | 0 |
|
$298.4200 / $759.0500 | Buy Now |
DISTI #
000000000002275065
|
Sager | Standard Circular Connector HEX40-AC-00-19-A7-3-DS | 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AC-00-19-A7-3-DS RoHS: Compliant | 0 |
|
$298.4200 / $759.0500 | Buy Now |
Part Details for HEX40-AC-00-19-A7-3-DS
HEX40-AC-00-19-A7-3-DS CAD Models
HEX40-AC-00-19-A7-3-DS Part Data Attributes
|
HEX40-AC-00-19-A7-3-DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-19-A7-3-DS
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |