Part Details for HEX40-AC-00-19-A8-3 by TE Connectivity
Overview of HEX40-AC-00-19-A8-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-00-19-A8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HEX40-AC-00-19-A8-3-ND
|
DigiKey | Connector Accessory, Aluminum Al Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$286.4300 / $323.7500 | Buy Now |
|
Onlinecomponents.com | 180° F Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
13 Partner Stock |
|
$285.0300 / $312.5900 | Buy Now |
|
Master Electronics | 180° F Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
13 Partner Stock |
|
$285.0300 / $312.5900 | Buy Now |