Part Details for HEX40-AC-90-09-A1-1 by TE Connectivity
Overview of HEX40-AC-90-09-A1-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-90-09-A1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3322
|
Newark | Hex40-Ac-90-09-A1-1 |Raychem Te Connectivity HEX40-AC-90-09-A1-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.6900 | Buy Now |
DISTI #
HEX40-AC-90-09-A1-1-ND
|
DigiKey | CONN BACKSH ADPT SZ9 A SIL M12 Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$290.4668 | Buy Now |
DISTI #
764280-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy - Bulk (Alt: 764280-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$253.2516 / $304.7604 | Buy Now |
DISTI #
650-HEX40-AC-9009A11
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90-09-A1-1 RoHS: Compliant | 0 |
|
$290.4500 | Order Now |
|
Onlinecomponents.com | HEX40-AC-90-09-A1-1 RoHS: Compliant | 0 |
|
$271.2100 / $689.8500 | Buy Now |
DISTI #
RYCHEX40-AC-90-09-A1-1
|
Interstate Connecting Components | HEX40-AC-90-09-A1-1 | 0 |
|
Buy Now | |
DISTI #
000000000002275081
|
Sager | Standard Circular Connector HEX40-AC-90-09-A1-1 Min Qty: 1 | 0 |
|
$281.6900 / $331.4000 | Buy Now |
|
Master Electronics | HEX40-AC-90-09-A1-1 RoHS: Compliant | 0 |
|
$271.2100 / $689.8500 | Buy Now |