Part Details for HEX40-AC-90-09-A1-3 by TE Connectivity
Overview of HEX40-AC-90-09-A1-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-90-09-A1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3323
|
Newark | Hex40-Ac-90-09-A1-3 |Raychem Te Connectivity HEX40-AC-90-09-A1-3 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$573.6700 | Buy Now |
DISTI #
HEX40-AC-90-09-A1-3-ND
|
DigiKey | CONN BACKSHELL BANDING SZ9 SILV Min Qty: 26 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$641.6469 | Buy Now |
DISTI #
650-HEX40-AC-9009A13
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90-09-A1-3 RoHS: Compliant | 0 |
|
$641.6200 | Order Now |
|
Onlinecomponents.com | HEX40-AC-90-09-A1-3 RoHS: Compliant | 0 |
|
$585.8800 / $1,637.6800 | Buy Now |
DISTI #
RYCHEX40-AC-90-09-A1-3
|
Interstate Connecting Components | 0 |
|
$697.2059 | Buy Now | |
DISTI #
000000000002275082
|
Sager | Standard Circular Connector HEX40-AC-90-09-A1-3 Min Qty: 1 | 0 |
|
$622.2600 / $711.1500 | Buy Now |
|
Master Electronics | HEX40-AC-90-09-A1-3 RoHS: Compliant | 0 |
|
$585.8800 / $1,637.6800 | Buy Now |
Part Details for HEX40-AC-90-09-A1-3
HEX40-AC-90-09-A1-3 CAD Models
HEX40-AC-90-09-A1-3 Part Data Attributes
|
HEX40-AC-90-09-A1-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-90-09-A1-3
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.63 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |