There are no models available for this part yet.
Overview of HEX40-AC-90-19-A7-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-90-19-A7-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M3335
|
Newark | Hex40-Ac-90-19-A7-1 |Raychem Te Connectivity HEX40-AC-90-19-A7-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.7600 | Buy Now | |
DISTI #
2266-HEX40-AC-90-19-A7-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F SILV Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$476.1700 / $494.8300 | Buy Now | |
DISTI #
HEX40-AC-90-19-A7-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F SILV Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$447.1364 | Buy Now | |
DISTI #
948605-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy - Bulk (Alt: 948605-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$389.8484 / $469.1396 | Buy Now | |
DISTI #
650-HEX40-AC-9019A71
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90-19-A7-1 RoHS: Compliant | 0 |
|
$441.9900 | Order Now | |
Onlinecomponents.com | Shrink Boot Adapters 90° 19 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
5 Partner Stock |
|
$435.8600 / $472.2600 | Buy Now | ||
DISTI #
63493512
|
Verical | Shrink Boot Adapters 90° 19 Shell Size Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$446.5100 / $464.0200 | Buy Now | |
DISTI #
RYCHEX40-AC-90-19-A7-1
|
Interstate Connecting Components | 0 |
|
$485.8530 | Buy Now | ||
DISTI #
000000000002275094
|
Sager | Standard Circular Connector HEX40-AC-90-19-A7-1 Min Qty: 1 | 0 |
|
$433.6300 / $495.5700 | Buy Now | |
DISTI #
C1S616500098397
|
Chip1Stop | Shrink Boot Adapters 90゚ 19 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant | 5 |
|
$478.0000 / $496.0000 | Buy Now |