Part Details for HEX40-AC-90-21-A9-1 by TE Connectivity
Overview of HEX40-AC-90-21-A9-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-90-21-A9-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HEX40-AC-90-21-A9-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G SILV Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$594.0500 | Buy Now |
DISTI #
HEX40-AC-90-21-A9-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G SILV Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$536.7856 | Buy Now |
DISTI #
650-HEX40-AC-9021A91
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90-21-A9-1 RoHS: Compliant | 0 |
|
$519.1100 | Order Now |
|
Onlinecomponents.com | HEX40-AC-90-21-A9-1 RoHS: Compliant |
15 Partner Stock |
|
$523.1100 / $564.1700 | Buy Now |
DISTI #
64132610
|
Verical | 90° 21 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$536.0300 / $557.0600 | Buy Now |
DISTI #
RYCHEX40-AC-90-21-A9-1
|
Interstate Connecting Components | 0 |
|
$583.2648 | Buy Now | |
DISTI #
000000000003157555
|
Sager | Standard Circular Connector HEX40-AC-90-21-A9-1 Min Qty: 1 | 0 |
|
$520.5700 / $594.9300 | Buy Now |
DISTI #
C1S425201934475
|
Chip1Stop | Connector Circular RoHS: Compliant | 15 |
|
$623.0000 / $648.0000 | Buy Now |
|
Master Electronics | HEX40-AC-90-21-A9-1 RoHS: Compliant |
15 Partner Stock |
|
$523.1100 / $564.1700 | Buy Now |