Part Details for HEX40-AC-90-21-A9-2 by TE Connectivity
Overview of HEX40-AC-90-21-A9-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for HEX40-AC-90-21-A9-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX40-AC-90-21-A9-2-ND
|
DigiKey | HEX40-AC-90-21-A9-2 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$664.5192 | Buy Now |
DISTI #
824885-000
|
Avnet Americas | HEX40-AC-90-21-A9-2 - Bulk (Alt: 824885-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$579.3800 / $697.2200 | Buy Now |
DISTI #
650-HEX40-AC-9021A92
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HEX40-AC-90-21-A9-2 RoHS: Compliant | 0 |
|
$667.5100 | Order Now |
|
Onlinecomponents.com | HEX40-AC-90-21-A9-2 RoHS: Compliant | 0 |
|
$614.1400 / $1,630.8200 | Buy Now |
DISTI #
000000000003784142
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX40-AC-90-21-A9-2 Min Qty: 1 | 0 |
|
$644.4400 / $736.5000 | Buy Now |
|
Master Electronics | HEX40-AC-90-21-A9-2 RoHS: Compliant | 0 |
|
$614.1400 / $1,630.8200 | Buy Now |
Part Details for HEX40-AC-90-21-A9-2
HEX40-AC-90-21-A9-2 CAD Models
HEX40-AC-90-21-A9-2 Part Data Attributes
|
HEX40-AC-90-21-A9-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-90-21-A9-2
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |