Part Details for HEX40-AC-90-23-A10-1 by TE Connectivity
Overview of HEX40-AC-90-23-A10-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Price & Stock for HEX40-AC-90-23-A10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M3338
|
Newark | Hex40-Ac-90-23-A10-1 |Raychem Te Connectivity HEX40-AC-90-23-A10-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.9200 | Buy Now |
DISTI #
HEX40-AC-90-23-A10-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H SILV Min Qty: 30 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.8783 | Buy Now |
DISTI #
917635-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy - Bulk (Alt: 917635-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$410.7172 | Buy Now |
DISTI #
650-HEX40-AC-90-23-A
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90-23-A10-1 RoHS: Compliant | 0 |
|
$499.8600 | Order Now |
|
Onlinecomponents.com | HEX40-AC-90-23-A10-1 RoHS: Compliant | 0 |
|
$520.2500 / $544.3800 | Buy Now |
DISTI #
RYCHEX40-AC-90-23-A10-1
|
Interstate Connecting Components | 0 |
|
$543.1618 | Buy Now | |
DISTI #
000000000002275097
|
Sager | Standard Circular Connector HEX40-AC-90-23-A10-1 Min Qty: 1 | 0 |
|
$484.7700 / $554.0200 | Buy Now |
|
Master Electronics | HEX40-AC-90-23-A10-1 RoHS: Compliant | 0 |
|
$520.2500 / $544.3800 | Buy Now |