Part Details for HEX40-AC-90-23-A10-3-DS by TE Connectivity
Overview of HEX40-AC-90-23-A10-3-DS by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Price & Stock for HEX40-AC-90-23-A10-3-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$391.1100 / $1,235.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$391.1100 / $1,235.1000 | Buy Now |