Part Details for HEX40-AC-90-25-A12-2 by TE Connectivity
Overview of HEX40-AC-90-25-A12-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HEX40-AC-90-25-A12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX40-AC-90-25-A12-2-ND
|
DigiKey | HEX40-AC-90-25-A12-2 Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3804 | Buy Now |
DISTI #
691399-000
|
Avnet Americas | HEX40-AC-90-25-A12-2 - Bulk (Alt: 691399-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$429.2958 / $516.6102 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-90-25-A12-2 RoHS: Compliant | 0 |
|
$459.7400 / $1,169.3900 | Buy Now |
DISTI #
691399-000
|
Avnet Americas | HEX40-AC-90-25-A12-2 - Bulk (Alt: 691399-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$429.2958 / $516.6102 | Buy Now |
|
Master Electronics | HEX40-AC-90-25-A12-2 RoHS: Compliant | 0 |
|
$459.7400 / $1,169.3900 | Buy Now |
Part Details for HEX40-AC-90-25-A12-2
HEX40-AC-90-25-A12-2 CAD Models
HEX40-AC-90-25-A12-2 Part Data Attributes:
|
HEX40-AC-90-25-A12-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-90-25-A12-2
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |