There are no models available for this part yet.
Overview of HEX40-AC-90S-09-A1-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-90S-09-A1-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M3343
|
Newark | Hex40-Ac-90S-09-A1-1 |Raychem Te Connectivity HEX40-AC-90S-09-A1-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.2100 | Buy Now | |
DISTI #
HEX40-AC-90S-09-A1-1-ND
|
DigiKey | CONN BACKSH ADPT SZ9 A SIL M12 Min Qty: 25 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$258.6076 | Buy Now | |
DISTI #
454066-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Electroless Nickel Finish - Bulk (Alt: 454066-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$225.4744 / $271.3336 | Buy Now | |
DISTI #
650-HEX40-AC90S09A11
|
Mouser Electronics | Standard Circular Connector HEX40-AC-90S-09-A1-1 RoHS: Compliant | 0 |
|
$258.6000 | Order Now | |
Onlinecomponents.com | Shrink Boot Adapters 90° 9 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
10 In Stock |
|
$269.2800 / $295.4300 | Buy Now | ||
DISTI #
RYCHEX40-AC-90S-09-A1-1
|
Interstate Connecting Components | 454066-000 | 0 |
|
$281.0000 / $285.1941 | Buy Now | |
DISTI #
000000000002275102
|
Sager | Standard Circular Connector HEX40-AC-90S-09-A1-1 Min Qty: 1 | 0 |
|
$235.1300 / $295.0500 | Buy Now | |
Master Electronics | Shrink Boot Adapters 90° 9 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
10 In Stock |
|
$269.2800 / $295.4300 | Buy Now |